Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8038-24HBVXECopy
Manufacturer Standard Lead Time22 weeks
Order Code4261356
Product RangeOD8038 VXE Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.170 (CNY199.0721) |
| 5+ | CNY163.500 (CNY184.755) |
| 10+ | CNY150.830 (CNY170.4379) |
| 20+ | CNY141.540 (CNY159.9402) |
| 50+ | CNY132.250 (CNY149.4425) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.17 (CNY199.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8038-24HBVXECopy
Manufacturer Standard Lead Time22 weeks
Order Code4261356
Product RangeOD8038 VXE Series
Technical Datasheet
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Power Rating21.6W
Power Connection Type2 Lead Wires
Current Rating900mA
IP Rating-
Air Flow - m3/min-
Static Pressure1.3Inch-H2O
Product RangeOD8038 VXE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Frame Type
Square
External Depth
38mm
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
1.3Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Size
80mm
Power Rating
21.6W
Current Rating
900mA
Air Flow - m3/min
-
Product Range
OD8038 VXE Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
