Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8038-24HBIP69KCopy
Manufacturer Standard Lead Time41 weeks
Order Code4153813
Product RangeOD8038 Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY195.440 (CNY220.8472) |
| 5+ | CNY187.840 (CNY212.2592) |
| 10+ | CNY181.860 (CNY205.5018) |
Price for:Each
Minimum: 1
Multiple: 1
CNY195.44 (CNY220.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8038-24HBIP69KCopy
Manufacturer Standard Lead Time41 weeks
Order Code4153813
Product RangeOD8038 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM71CFM
Noise Rating49dB
Power Rating7.2W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating300mA
IP RatingIP69K
Air Flow - m3/min-
Static Pressure0.58Inch-H2O
Product RangeOD8038 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
49dB
Rated Speed
5000rpm
Current Rating
300mA
Air Flow - m3/min
-
Product Range
OD8038 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
71CFM
Power Rating
7.2W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Static Pressure
0.58Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208652
