Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8038-12HHBVXE10ACopy
Manufacturer Standard Lead Time22 weeks
Order Code4261352
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY202.060 (CNY228.3278) |
| 5+ | CNY187.140 (CNY211.4682) |
| 10+ | CNY172.220 (CNY194.6086) |
| 20+ | CNY159.010 (CNY179.6813) |
| 50+ | CNY145.800 (CNY164.754) |
Price for:Each
Minimum: 1
Multiple: 1
CNY202.06 (CNY228.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Fan Frame Type
Square
Noise Rating
66.5dBA
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Fan Frame Size
80mm
Current Rating
3.5A
Static Pressure
2Inch-H2O
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
