Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8038-12HBXE10ACopy
Manufacturer Standard Lead Time29 weeks
Order Code4153822
Product RangeOD8038 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY247.140 (CNY279.2682) |
| 5+ | CNY232.600 (CNY262.838) |
| 10+ | CNY218.050 (CNY246.3965) |
| 20+ | CNY213.690 (CNY241.4697) |
Price for:Each
Minimum: 1
Multiple: 1
CNY247.14 (CNY279.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8038-12HBXE10ACopy
Manufacturer Standard Lead Time29 weeks
Order Code4153822
Product RangeOD8038 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM132CFM
Noise Rating73dB
Power Rating69W
Rated Speed13250rpm
Power Connection Type4 Lead Wires
Current Rating5.8A
IP Rating-
Air Flow - m3/min-
Static Pressure1.3Inch-H2O
Product RangeOD8038 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
73dB
Rated Speed
13250rpm
Current Rating
5.8A
Air Flow - m3/min
-
Product Range
OD8038 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
132CFM
Power Rating
69W
Power Connection Type
4 Lead Wires
IP Rating
-
Static Pressure
1.3Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.217724
