Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8032-24LBCopy
Order Code4153817
Product RangeOD8032 Series
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.410 (CNY140.5833) |
| 5+ | CNY117.410 (CNY132.6733) |
| 10+ | CNY110.400 (CNY124.752) |
| 20+ | CNY99.290 (CNY112.1977) |
| 50+ | CNY88.180 (CNY99.6434) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.41 (CNY140.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8032-24LBCopy
Order Code4153817
Product RangeOD8032 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM39.6CFM
Noise Rating35.5dB
Power Rating-
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.28Inch-H2O
Product RangeOD8032 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
35.5dB
Rated Speed
3000rpm
Current Rating
70mA
Air Flow - m3/min
-
Product Range
OD8032 Series
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
39.6CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.28Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108862
