Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8032-12HBCopy
Order Code4035377
Product RangeOD8032 Series
Your Part Number
76 In Stock
Need more?
76 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.180 (CNY132.4134) |
| 5+ | CNY110.390 (CNY124.7407) |
| 10+ | CNY103.580 (CNY117.0454) |
| 20+ | CNY94.430 (CNY106.7059) |
| 50+ | CNY89.750 (CNY101.4175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.18 (CNY132.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8032-12HBCopy
Order Code4035377
Product RangeOD8032 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM50CFM
Noise Rating40.1dBA
Power Rating4.8W
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating400mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.29Inch-H2O
Product RangeOD8032 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
40.1dBA
Rated Speed
4000rpm
Current Rating
400mA
Air Flow - m3/min
-
Product Range
OD8032 Series
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
50CFM
Power Rating
4.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.29Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109
