Print Page
Image is for illustrative purposes only. Please refer to product description.

493 In Stock
Need more?
493 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.530 (CNY144.1089) |
| 5+ | CNY124.450 (CNY140.6285) |
| 10+ | CNY121.360 (CNY137.1368) |
| 20+ | CNY120.330 (CNY135.9729) |
| 50+ | CNY119.300 (CNY134.809) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.53 (CNY144.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8025-48HBXECopy
Order Code4059047
Technical Datasheet
External Depth25mm
Noise Rating60.1dB
Current Rating500mA
Air Flow - m3/min-
Static Pressure1.2Inch-H2O
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Depth
25mm
Current Rating
500mA
Static Pressure
1.2Inch-H2O
Noise Rating
60.1dB
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
