Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8025-48HBIP69KCopy
Manufacturer Standard Lead Time15 weeks
Order Code3770177
Product RangeOD8025-IP69K Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.330 (CNY173.2629) |
| 5+ | CNY145.190 (CNY164.0647) |
| 10+ | CNY137.050 (CNY154.8665) |
| 20+ | CNY131.340 (CNY148.4142) |
| 50+ | CNY128.720 (CNY145.4536) |
Price for:Each
Minimum: 1
Multiple: 1
CNY153.33 (CNY173.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8025-48HBIP69KCopy
Manufacturer Standard Lead Time15 weeks
Order Code3770177
Product RangeOD8025-IP69K Series
Technical Datasheet
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP RatingIP69K
Air Flow - m3/min-
Static Pressure0.23Inch-H2O
Product RangeOD8025-IP69K Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Frame Type
Square
External Depth
25mm
Rated Speed
3300rpm
Current Rating
80mA
Air Flow - m3/min
-
Product Range
OD8025-IP69K Series
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Static Pressure
0.23Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099225
