Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8025-48HBIP68Copy
Manufacturer Standard Lead Time48 weeks
Order Code4035376
Product RangeOD8025-IP68 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.670 (CNY179.2971) |
| 5+ | CNY144.430 (CNY163.2059) |
| 10+ | CNY130.190 (CNY147.1147) |
| 20+ | CNY121.130 (CNY136.8769) |
| 50+ | CNY118.710 (CNY134.1423) |
Price for:Each
Minimum: 1
Multiple: 1
CNY158.67 (CNY179.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8025-48HBIP68Copy
Manufacturer Standard Lead Time48 weeks
Order Code4035376
Product RangeOD8025-IP68 Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM40CFM
Noise Rating33dBA
Power Rating3.8W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.23Inch-H2O
Product RangeOD8025-IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
33dBA
Rated Speed
3300rpm
Current Rating
80mA
Air Flow - m3/min
-
Product Range
OD8025-IP68 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
40CFM
Power Rating
3.8W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Static Pressure
0.23Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086
