Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8025-24HBXECopy
Manufacturer Standard Lead Time14 weeks
Order Code4059046
Your Part Number
107 In Stock
Need more?
107 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.180 (CNY165.1834) |
| 5+ | CNY138.420 (CNY156.4146) |
| 10+ | CNY130.650 (CNY147.6345) |
| 20+ | CNY126.120 (CNY142.5156) |
| 50+ | CNY121.590 (CNY137.3967) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.18 (CNY165.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8025-24HBXECopy
Manufacturer Standard Lead Time14 weeks
Order Code4059046
Technical Datasheet
Supply Voltage VDC24V
Fan Frame Size80mm
External Depth25mm
Power Rating16.8W
Static Pressure1.2Inch-H2O
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
External Depth
25mm
Static Pressure
1.2Inch-H2O
Fan Frame Size
80mm
Power Rating
16.8W
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
