Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8025-24HBIP69K.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3770176
Product RangeOD8025-IP69K Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY156.080 (CNY176.3704) |
| 5+ | CNY149.310 (CNY168.7203) |
| 10+ | CNY142.530 (CNY161.0589) |
| 20+ | CNY125.930 (CNY142.3009) |
| 50+ | CNY124.820 (CNY141.0466) |
Price for:Each
Minimum: 1
Multiple: 1
CNY156.08 (CNY176.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8025-24HBIP69K.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3770176
Product RangeOD8025-IP69K Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
Power Connection Type2 Lead Wires
Current Rating120mA
IP RatingIP69K
Air Flow - m3/min-
Static Pressure0.23Inch-H2O
Product RangeOD8025-IP69K Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Current Rating
120mA
Air Flow - m3/min
-
Product Range
OD8025-IP69K Series
Fan Frame Type
Square
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Static Pressure
0.23Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09707
