Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8025-12HB.Copy
Manufacturer Standard Lead Time4 weeks
Order Code3593989
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.550 (CNY100.0615) |
| 5+ | CNY81.660 (CNY92.2758) |
| 10+ | CNY74.770 (CNY84.4901) |
| 20+ | CNY71.230 (CNY80.4899) |
| 50+ | CNY67.690 (CNY76.4897) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.55 (CNY100.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8025-12HB.Copy
Manufacturer Standard Lead Time4 weeks
Order Code3593989
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
Noise Rating35dBA
Power Connection Type2 Lead Wires
Current Rating180mA
Air Flow - m3/min-
Static Pressure0.23Inch-H2O
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Power Connection Type
2 Lead Wires
Air Flow - m3/min
-
Fan Frame Type
Square
Noise Rating
35dBA
Current Rating
180mA
Static Pressure
0.23Inch-H2O
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
