Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8015-24MBCopy
Manufacturer Standard Lead Time29 weeks
Order Code4153808
Product RangeOD8015 Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.300 (CNY103.169) |
| 5+ | CNY84.680 (CNY95.6884) |
| 10+ | CNY78.050 (CNY88.1965) |
| 20+ | CNY72.150 (CNY81.5295) |
| 50+ | CNY66.240 (CNY74.8512) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.30 (CNY103.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8015-24MBCopy
Manufacturer Standard Lead Time29 weeks
Order Code4153808
Product RangeOD8015 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM23CFM
Noise Rating31.1dB
Power Rating1.9W
Rated Speed2725rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.07Inch-H2O
Product RangeOD8015 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
31.1dB
Rated Speed
2725rpm
Current Rating
80mA
Air Flow - m3/min
-
Product Range
OD8015 Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
23CFM
Power Rating
1.9W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.07Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063503
