Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8015-24HB02ACopy
Manufacturer Standard Lead Time39 weeks
Order Code4258809
Product RangeOD8015 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.530 (CNY136.1989) |
| 5+ | CNY110.820 (CNY125.2266) |
| 10+ | CNY101.110 (CNY114.2543) |
| 20+ | CNY94.030 (CNY106.2539) |
| 50+ | CNY92.150 (CNY104.1295) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.53 (CNY136.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8015-24HB02ACopy
Manufacturer Standard Lead Time39 weeks
Order Code4258809
Product RangeOD8015 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM31CFM
Noise Rating34.2dBA
Power Rating2.4W
Rated Speed3050rpm
Power Connection Type3 Lead Wires, Alarm Output
Current Rating100mA
IP Rating-
Air Flow - m3/min-
Product RangeOD8015 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
34.2dBA
Rated Speed
3050rpm
Current Rating
100mA
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
31CFM
Power Rating
2.4W
Power Connection Type
3 Lead Wires, Alarm Output
IP Rating
-
Product Range
OD8015 Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077111
