Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8015-12MBCopy
Manufacturer Standard Lead Time48 weeks
Order Code4035359
Product RangeOD8015 Series
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.550 (CNY83.1115) |
| 5+ | CNY71.310 (CNY80.5803) |
| 10+ | CNY69.060 (CNY78.0378) |
| 20+ | CNY68.510 (CNY77.4163) |
| 50+ | CNY67.950 (CNY76.7835) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.55 (CNY83.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8015-12MBCopy
Manufacturer Standard Lead Time48 weeks
Order Code4035359
Product RangeOD8015 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM23CFM
Noise Rating31.1dBA
Power Rating1.5W
Rated Speed2725rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.07Inch-H2O
Product RangeOD8015 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
31.1dBA
Rated Speed
2725rpm
Current Rating
120mA
Air Flow - m3/min
-
Product Range
OD8015 Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
23CFM
Power Rating
1.5W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.07Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064
