Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD7025-12HBXCCopy
Manufacturer Standard Lead Time40 weeks
Order Code4258808
Product RangeOD7025 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.910 (CNY119.6783) |
| 5+ | CNY100.580 (CNY113.6554) |
| 10+ | CNY95.250 (CNY107.6325) |
| 20+ | CNY88.060 (CNY99.5078) |
| 50+ | CNY80.860 (CNY91.3718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.91 (CNY119.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD7025-12HBXCCopy
Manufacturer Standard Lead Time40 weeks
Order Code4258808
Product RangeOD7025 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size70mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM57CFM
Noise Rating52.3dB
Power Rating9.6W
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating620mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.45Inch-H2O
Product RangeOD7025 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
70mm
Bearing Type
Ball Bearing
Noise Rating
52.3dB
Rated Speed
6000rpm
Current Rating
620mA
Air Flow - m3/min
-
Product Range
OD7025 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
57CFM
Power Rating
9.6W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.45Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718
