Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD7020-12HHB10ACopy
Order Code4153801
Product RangeOD7020 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.860 (CNY142.2218) |
| 5+ | CNY119.080 (CNY134.5604) |
| 10+ | CNY112.300 (CNY126.899) |
| 20+ | CNY103.430 (CNY116.8759) |
| 50+ | CNY94.560 (CNY106.8528) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.86 (CNY142.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD7020-12HHB10ACopy
Order Code4153801
Product RangeOD7020 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size70mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM45CFM
Noise Rating43dB
Power Rating6W
Rated Speed5000rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating500mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.31Inch-H2O
Product RangeOD7020 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
70mm
Bearing Type
Ball Bearing
Noise Rating
43dB
Rated Speed
5000rpm
Current Rating
500mA
Air Flow - m3/min
-
Product Range
OD7020 Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
45CFM
Power Rating
6W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
Static Pressure
0.31Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063503
