Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD7020-12HB05Copy
Order Code4153797
Product RangeOD7020 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.840 (CNY148.9792) |
| 5+ | CNY120.850 (CNY136.5605) |
| 10+ | CNY108.560 (CNY122.6728) |
| 20+ | CNY98.950 (CNY111.8135) |
| 50+ | CNY92.680 (CNY104.7284) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.84 (CNY148.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD7020-12HB05Copy
Order Code4153797
Product RangeOD7020 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size70mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM41CFM
Noise Rating41.5dB
Power Rating5.2W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating350mA
IP Rating-
Air Flow - m3/min-
Product RangeOD7020 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
70mm
Bearing Type
Ball Bearing
Noise Rating
41.5dB
Rated Speed
4500rpm
Current Rating
350mA
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
41CFM
Power Rating
5.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
OD7020 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063503
