Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD6038-12HHBXC01ACopy
Order Code4258807
Product RangeOD6038 XC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.630 (CNY208.6319) |
| 5+ | CNY171.920 (CNY194.2696) |
| 10+ | CNY159.200 (CNY179.896) |
| 20+ | CNY153.910 (CNY173.9183) |
| 50+ | CNY148.620 (CNY167.9406) |
Price for:Each
Minimum: 1
Multiple: 1
CNY184.63 (CNY208.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6038-12HHBXC01ACopy
Order Code4258807
Product RangeOD6038 XC Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM86CFM
Noise Rating66dB
Power Rating36W
Rated Speed16000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating2.7A
IP Rating-
Air Flow - m3/min-
Static Pressure2.95Inch-H2O
Product RangeOD6038 XC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
66dB
Rated Speed
16000rpm
Current Rating
2.7A
Air Flow - m3/min
-
Product Range
OD6038 XC Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
86CFM
Power Rating
36W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Static Pressure
2.95Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127006
