Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD6025-60LBCopy
Manufacturer Standard Lead Time49 weeks
Order Code4035351
Product RangeOD6025 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.950 (CNY198.8235) |
| 5+ | CNY161.520 (CNY182.5176) |
| 10+ | CNY147.080 (CNY166.2004) |
| 20+ | CNY143.920 (CNY162.6296) |
| 50+ | CNY140.760 (CNY159.0588) |
Price for:Each
Minimum: 1
Multiple: 1
CNY175.95 (CNY198.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6025-60LBCopy
Manufacturer Standard Lead Time49 weeks
Order Code4035351
Product RangeOD6025 Series
Technical Datasheet
Supply Voltage VDC60V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM26CFM
Noise Rating37dBA
Power Rating-
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating200mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.28Inch-H2O
Product RangeOD6025 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
60V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
37dBA
Rated Speed
5000rpm
Current Rating
200mA
Air Flow - m3/min
-
Product Range
OD6025 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
26CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.28Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064
