Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD6025-48HBIP68Copy
Order Code4035350
Product RangeOD6025-IP68 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY217.450 (CNY245.7185) |
| 5+ | CNY201.460 (CNY227.6498) |
| 10+ | CNY185.470 (CNY209.5811) |
| 20+ | CNY169.020 (CNY190.9926) |
| 50+ | CNY152.570 (CNY172.4041) |
Price for:Each
Minimum: 1
Multiple: 1
CNY217.45 (CNY245.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6025-48HBIP68Copy
Order Code4035350
Product RangeOD6025-IP68 Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM25CFM
Noise Rating30dBA
Power Rating3.4W
Rated Speed3975rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.22Inch-H2O
Product RangeOD6025-IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
30dBA
Rated Speed
3975rpm
Current Rating
70mA
Air Flow - m3/min
-
Product Range
OD6025-IP68 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
25CFM
Power Rating
3.4W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Static Pressure
0.22Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064
