Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD6025-24HBXECopy
Manufacturer Standard Lead Time15 weeks
Order Code4059043
Product RangeOD6025 XE Series
Your Part Number
65 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
61 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.990 (CNY135.5887) |
| 5+ | CNY114.850 (CNY129.7805) |
| 10+ | CNY109.710 (CNY123.9723) |
| 20+ | CNY104.960 (CNY118.6048) |
| 50+ | CNY100.200 (CNY113.226) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.99 (CNY135.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6025-24HBXECopy
Manufacturer Standard Lead Time15 weeks
Order Code4059043
Product RangeOD6025 XE Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
Noise Rating63.1dBA
Power Rating7.2W
Power Connection Type2 Lead Wires
Current Rating300mA
Static Pressure0.78Inch-H2O
Product RangeOD6025 XE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Power Rating
7.2W
Current Rating
300mA
Product Range
OD6025 XE Series
Fan Frame Type
Square
Noise Rating
63.1dBA
Power Connection Type
2 Lead Wires
Static Pressure
0.78Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
