Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD6025-24HBIP69KCopy
Manufacturer Standard Lead Time42 weeks
Order Code4153809
Product RangeOD6025 Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.540 (CNY192.7102) |
| 5+ | CNY160.260 (CNY181.0938) |
| 10+ | CNY149.980 (CNY169.4774) |
| 20+ | CNY140.090 (CNY158.3017) |
| 50+ | CNY130.190 (CNY147.1147) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.54 (CNY192.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6025-24HBIP69KCopy
Manufacturer Standard Lead Time42 weeks
Order Code4153809
Product RangeOD6025 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM25CFM
Noise Rating30dB
Power Rating2.8W
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP RatingIP69K
Air Flow - m3/min-
Static Pressure0.22Inch-H2O
Product RangeOD6025 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
30dB
Rated Speed
4000rpm
Current Rating
120mA
Air Flow - m3/min
-
Product Range
OD6025 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
25CFM
Power Rating
2.8W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Static Pressure
0.22Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081647
