Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD6020-24MBCopy
Order Code3972255
Product RangeOD6020 Series
Your Part Number
377 In Stock
Need more?
377 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.580 (CNY126.0854) |
| 5+ | CNY100.920 (CNY114.0396) |
| 10+ | CNY90.260 (CNY101.9938) |
| 20+ | CNY84.330 (CNY95.2929) |
| 50+ | CNY78.390 (CNY88.5807) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.58 (CNY126.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6020-24MBCopy
Order Code3972255
Product RangeOD6020 Series
Technical Datasheet
Fan Frame TypeSquare
Fan Frame Size60mm
Power Rating3.6W
IP Rating-
Static Pressure0.1Inch-H2O
Product RangeOD6020 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Frame Type
Square
Power Rating
3.6W
Static Pressure
0.1Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Size
60mm
IP Rating
-
Product Range
OD6020 Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049896
