Print Page
Image is for illustrative purposes only. Please refer to product description.

30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.640 (CNY140.8432) |
| 5+ | CNY115.280 (CNY130.2664) |
| 10+ | CNY105.910 (CNY119.6783) |
| 20+ | CNY96.700 (CNY109.271) |
| 50+ | CNY87.490 (CNY98.8637) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.64 (CNY140.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6020-24HB02ACopy
Order Code4011918
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
Bearing TypeBall Bearing
Rated Speed5550rpm
Power Connection Type2 Lead Wires
Current Rating150mA
Static Pressure0.2Inch-H2O
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Rated Speed
5550rpm
Current Rating
150mA
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
Bearing Type
Ball Bearing
Power Connection Type
2 Lead Wires
Static Pressure
0.2Inch-H2O
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
