Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD6020-24HBCopy
Order Code4035333
Product RangeOD6020 Series
Your Part Number
47 In Stock
43 more incoming. You can reserve stock now
45 Delivery in 3-4 Business Days(SG stock)
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.640 (CNY100.1632) |
| 5+ | CNY83.190 (CNY94.0047) |
| 10+ | CNY77.740 (CNY87.8462) |
| 20+ | CNY71.620 (CNY80.9306) |
| 50+ | CNY65.500 (CNY74.015) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.64 (CNY100.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6020-24HBCopy
Order Code4035333
Product RangeOD6020 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM22.8CFM
Noise Rating33.4dBA
Power Rating3.6W
Rated Speed5550rpm
Power Connection Type2 Lead Wires
Current Rating150mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.2Inch-H2O
Product RangeOD6020 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
33.4dBA
Rated Speed
5550rpm
Current Rating
150mA
Air Flow - m3/min
-
Product Range
OD6020 Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
22.8CFM
Power Rating
3.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.2Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
