Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD6015-12HBCopy
Manufacturer Standard Lead Time49 weeks
Order Code4035329
Product RangeOD6015 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.890 (CNY92.5357) |
| 5+ | CNY78.420 (CNY88.6146) |
| 10+ | CNY74.950 (CNY84.6935) |
| 20+ | CNY70.690 (CNY79.8797) |
| 50+ | CNY66.410 (CNY75.0433) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.89 (CNY92.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6015-12HBCopy
Manufacturer Standard Lead Time49 weeks
Order Code4035329
Product RangeOD6015 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM20.2CFM
Noise Rating32.4dBA
Power Rating2.2W
Rated Speed4250rpm
Power Connection Type2 Lead Wires
Current Rating180mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.19Inch-H2O
Product RangeOD6015 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
32.4dBA
Rated Speed
4250rpm
Current Rating
180mA
Air Flow - m3/min
-
Product Range
OD6015 Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
20.2CFM
Power Rating
2.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.19Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
