Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD6015-05HBCopy
Manufacturer Standard Lead Time49 weeks
Order Code4035328
Product RangeOD6015 Series
Your Part Number
30 In Stock
Need more?
6 Next business day delivery available(Shanghai stock)
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.300 (CNY111.079) |
| 5+ | CNY90.690 (CNY102.4797) |
| 10+ | CNY83.080 (CNY93.8804) |
| 20+ | CNY76.810 (CNY86.7953) |
| 50+ | CNY70.530 (CNY79.6989) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.30 (CNY111.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6015-05HBCopy
Manufacturer Standard Lead Time49 weeks
Order Code4035328
Product RangeOD6015 Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM20.2CFM
Noise Rating32.4dBA
Power Rating1.5W
Rated Speed4250rpm
Power Connection Type2 Lead Wires
Current Rating250mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.19Inch-H2O
Product RangeOD6015 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
32.4dBA
Rated Speed
4250rpm
Current Rating
250mA
Air Flow - m3/min
-
Product Range
OD6015 Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
20.2CFM
Power Rating
1.5W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.19Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
