Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD6010-12HB01ACopy
Manufacturer Standard Lead Time29 weeks
Order Code4153798
Product RangeOD6010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.340 (CNY122.4242) |
| 5+ | CNY102.940 (CNY116.3222) |
| 10+ | CNY97.540 (CNY110.2202) |
| 20+ | CNY93.350 (CNY105.4855) |
| 50+ | CNY89.160 (CNY100.7508) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.34 (CNY122.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6010-12HB01ACopy
Manufacturer Standard Lead Time29 weeks
Order Code4153798
Product RangeOD6010 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM19.8CFM
Noise Rating36.5dB
Power Rating2.2W
Rated Speed4975rpm
Power Connection Type3 Lead Wires
Current Rating180mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.16Inch-H2O
Product RangeOD6010 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
36.5dB
Rated Speed
4975rpm
Current Rating
180mA
Air Flow - m3/min
-
Product Range
OD6010 Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
19.8CFM
Power Rating
2.2W
Power Connection Type
3 Lead Wires
IP Rating
-
Static Pressure
0.16Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751
