Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD6010-12HBCopy
Order Code4035327
Product RangeOD6010 Series
Your Part Number
61 In Stock
9 more incoming. You can reserve stock now
61 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.680 (CNY102.4684) |
| 5+ | CNY86.460 (CNY97.6998) |
| 10+ | CNY82.240 (CNY92.9312) |
| 20+ | CNY76.300 (CNY86.219) |
| 50+ | CNY70.360 (CNY79.5068) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.68 (CNY102.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6010-12HBCopy
Order Code4035327
Product RangeOD6010 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM19.8CFM
Noise Rating36.5dBA
Power Rating2.2W
Rated Speed4975rpm
Power Connection Type2 Lead Wires
Current Rating180mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.16Inch-H2O
Product RangeOD6010 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
36.5dBA
Rated Speed
4975rpm
Current Rating
180mA
Air Flow - m3/min
-
Product Range
OD6010 Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
19.8CFM
Power Rating
2.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.16Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107138
