Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD5010-12LBCopy
Manufacturer Standard Lead Time49 weeks
Order Code4035323
Product RangeOD5010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.600 (CNY134.018) |
| 5+ | CNY107.250 (CNY121.1925) |
| 10+ | CNY95.900 (CNY108.367) |
| 20+ | CNY89.600 (CNY101.248) |
| 50+ | CNY83.290 (CNY94.1177) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.60 (CNY134.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD5010-12LBCopy
Manufacturer Standard Lead Time49 weeks
Order Code4035323
Product RangeOD5010 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM8.6CFM
Noise Rating25.4dBA
Power Rating1.44W
Rated Speed4425rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.09Inch-H2O
Product RangeOD5010 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
50mm
Bearing Type
Ball Bearing
Noise Rating
25.4dBA
Rated Speed
4425rpm
Current Rating
120mA
Air Flow - m3/min
-
Product Range
OD5010 Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
8.6CFM
Power Rating
1.44W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.09Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
