Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD5010-12HBCopy
Manufacturer Standard Lead Time49 weeks
Order Code4035322
Product RangeOD5010 Series
Your Part Number
71 In Stock
Need more?
71 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.300 (CNY103.169) |
| 5+ | CNY84.900 (CNY95.937) |
| 10+ | CNY78.500 (CNY88.705) |
| 20+ | CNY74.510 (CNY84.1963) |
| 50+ | CNY70.510 (CNY79.6763) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.30 (CNY103.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD5010-12HBCopy
Manufacturer Standard Lead Time49 weeks
Order Code4035322
Product RangeOD5010 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM12.7CFM
Noise Rating35.1dBA
Power Rating1.92W
Rated Speed6490rpm
Power Connection Type2 Lead Wires
Current Rating160mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.18Inch-H2O
Product RangeOD5010 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
50mm
Bearing Type
Ball Bearing
Noise Rating
35.1dBA
Rated Speed
6490rpm
Current Rating
160mA
Air Flow - m3/min
-
Product Range
OD5010 Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
12.7CFM
Power Rating
1.92W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.18Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
