Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD5010-05HBCopy
Order Code4035321
Product RangeOD5010 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.960 (CNY114.0848) |
| 5+ | CNY95.030 (CNY107.3839) |
| 10+ | CNY88.700 (CNY100.231) |
| 20+ | CNY81.580 (CNY92.1854) |
| 50+ | CNY74.770 (CNY84.4901) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.96 (CNY114.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD5010-05HBCopy
Order Code4035321
Product RangeOD5010 Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM12.7CFM
Noise Rating35.1dBA
Power Rating1.92W
Rated Speed6490rpm
Power Connection Type2 Lead Wires
Current Rating380mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.18Inch-H2O
Product RangeOD5010 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
50mm
Bearing Type
Ball Bearing
Noise Rating
35.1dBA
Rated Speed
6490rpm
Current Rating
380mA
Air Flow - m3/min
-
Product Range
OD5010 Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
12.7CFM
Power Rating
1.92W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.18Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
