Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD4020-12MBCopy
Manufacturer Standard Lead Time48 weeks
Order Code4035313
Product RangeOD4020 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.250 (CNY99.7225) |
| 5+ | CNY83.460 (CNY94.3098) |
| 10+ | CNY78.660 (CNY88.8858) |
| 20+ | CNY74.660 (CNY84.3658) |
| 50+ | CNY70.660 (CNY79.8458) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.25 (CNY99.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD4020-12MBCopy
Manufacturer Standard Lead Time48 weeks
Order Code4035313
Product RangeOD4020 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM8CFM
Noise Rating33dBA
Power Rating-
Rated Speed6900rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.17Inch-H2O
Product RangeOD4020 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
33dBA
Rated Speed
6900rpm
Current Rating
80mA
Air Flow - m3/min
-
Product Range
OD4020 Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
8CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.17Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.403243
