Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD4020-12LB02ACopy
Order Code4153814
Product RangeOD4020 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.820 (CNY157.9966) |
| 5+ | CNY126.360 (CNY142.7868) |
| 10+ | CNY112.890 (CNY127.5657) |
| 20+ | CNY105.440 (CNY119.1472) |
| 50+ | CNY97.980 (CNY110.7174) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.82 (CNY158.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD4020-12LB02ACopy
Order Code4153814
Product RangeOD4020 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM6.5CFM
Noise Rating24.1dBA
Power Rating980mW
Rated Speed5150rpm
Power Connection Type3 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min-
Product RangeOD4020 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
24.1dBA
Rated Speed
5150rpm
Current Rating
80mA
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
6.5CFM
Power Rating
980mW
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
OD4020 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
