Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD4015-24HBCopy
Order Code4258797
Product RangeOD4015 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.570 (CNY105.7341) |
| 5+ | CNY88.290 (CNY99.7677) |
| 10+ | CNY83.000 (CNY93.790) |
| 20+ | CNY74.550 (CNY84.2415) |
| 50+ | CNY66.100 (CNY74.693) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.57 (CNY105.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD4015-24HBCopy
Order Code4258797
Product RangeOD4015 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM8.5CFM
Noise Rating36dB
Power Rating1.92W
Rated Speed8000rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.27Inch-H2O
Product RangeOD4015 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
36dB
Rated Speed
8000rpm
Current Rating
60mA
Air Flow - m3/min
-
Product Range
OD4015 Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
8.5CFM
Power Rating
1.92W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.27Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075599
