Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD4015-12LBCopy
Manufacturer Standard Lead Time28 weeks
Order Code4258796
Product RangeOD4015 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.030 (CNY106.2539) |
| 5+ | CNY89.240 (CNY100.8412) |
| 10+ | CNY84.440 (CNY95.4172) |
| 20+ | CNY76.410 (CNY86.3433) |
| 50+ | CNY68.370 (CNY77.2581) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.03 (CNY106.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD4015-12LBCopy
Manufacturer Standard Lead Time28 weeks
Order Code4258796
Product RangeOD4015 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM6.8CFM
Noise Rating26dB
Power Rating1.2W
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating52mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.13Inch-H2O
Product RangeOD4015 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
26dB
Rated Speed
6000rpm
Current Rating
52mA
Air Flow - m3/min
-
Product Range
OD4015 Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
6.8CFM
Power Rating
1.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.13Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
