Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD4010-24HB02ACopy
Manufacturer Standard Lead Time48 weeks
Order Code4035456
Product RangeOD4010 Series
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.470 (CNY142.9111) |
| 5+ | CNY116.960 (CNY132.1648) |
| 10+ | CNY107.440 (CNY121.4072) |
| 20+ | CNY99.260 (CNY112.1638) |
| 50+ | CNY91.070 (CNY102.9091) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.47 (CNY142.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD4010-24HB02ACopy
Manufacturer Standard Lead Time48 weeks
Order Code4035456
Product RangeOD4010 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10.5mm
Bearing TypeBall Bearing
Air Flow - CFM9.2CFM
Noise Rating33.4dB
Power Rating1.4W
Rated Speed8000rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min-
Product RangeOD4010 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
33.4dB
Rated Speed
8000rpm
Current Rating
80mA
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
10.5mm
Air Flow - CFM
9.2CFM
Power Rating
1.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
OD4010 Series
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
