Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD4010-05MBCopy
Manufacturer Standard Lead Time48 weeks
Order Code4035298
Product RangeOD4010 Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.080 (CNY100.6604) |
| 5+ | CNY84.290 (CNY95.2477) |
| 10+ | CNY79.490 (CNY89.8237) |
| 20+ | CNY75.190 (CNY84.9647) |
| 50+ | CNY70.890 (CNY80.1057) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.08 (CNY100.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD4010-05MBCopy
Manufacturer Standard Lead Time48 weeks
Order Code4035298
Product RangeOD4010 Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM6CFM
Noise Rating20dBA
Power Rating-
Rated Speed4800rpm
Power Connection Type2 Lead Wires
Current Rating110mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.12Inch-H2O
Product RangeOD4010 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
20dBA
Rated Speed
4800rpm
Current Rating
110mA
Air Flow - m3/min
-
Product Range
OD4010 Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
6CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.12Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
