Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD4010-05HBCopy
Manufacturer Standard Lead Time48 weeks
Order Code4035297
Product RangeOD4010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.690 (CNY109.2597) |
| 5+ | CNY90.680 (CNY102.4684) |
| 10+ | CNY84.670 (CNY95.6771) |
| 20+ | CNY78.240 (CNY88.4112) |
| 50+ | CNY71.810 (CNY81.1453) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.69 (CNY109.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD4010-05HBCopy
Manufacturer Standard Lead Time48 weeks
Order Code4035297
Product RangeOD4010 Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM7CFM
Noise Rating25dBA
Power Rating-
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating190mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.2Inch-H2O
Product RangeOD4010 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
25dBA
Rated Speed
6000rpm
Current Rating
190mA
Air Flow - m3/min
-
Product Range
OD4010 Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
7CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.2Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
