Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD3010-12MB02ACopy
Order Code4258789
Product RangeOD3010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.910 (CNY128.7183) |
| 5+ | CNY106.940 (CNY120.8422) |
| 10+ | CNY99.970 (CNY112.9661) |
| 20+ | CNY91.220 (CNY103.0786) |
| 50+ | CNY83.330 (CNY94.1629) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.91 (CNY128.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD3010-12MB02ACopy
Order Code4258789
Product RangeOD3010 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size30mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM4CFM
Noise Rating27dB
Power Rating840mW
Rated Speed9000rpm
Power Connection Type3 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.18Inch-H2O
Product RangeOD3010 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
30mm
Bearing Type
Ball Bearing
Noise Rating
27dB
Rated Speed
9000rpm
Current Rating
90mA
Air Flow - m3/min
-
Product Range
OD3010 Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
4CFM
Power Rating
840mW
Power Connection Type
3 Lead Wires
IP Rating
-
Static Pressure
0.18Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718
