Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD3010-12HB01ACopy
Manufacturer Standard Lead Time48 weeks
Order Code4035295
Product RangeOD3010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.520 (CNY137.3176) |
| 5+ | CNY115.010 (CNY129.9613) |
| 10+ | CNY108.500 (CNY122.605) |
| 20+ | CNY101.080 (CNY114.2204) |
| 50+ | CNY93.660 (CNY105.8358) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.52 (CNY137.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD3010-12HB01ACopy
Manufacturer Standard Lead Time48 weeks
Order Code4035295
Product RangeOD3010 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size30mm
External Depth10.2mm
Bearing TypeBall Bearing
Air Flow - CFM4.6CFM
Noise Rating31dBA
Power Rating-
Rated Speed11000rpm
Power Connection Type3 Lead Wires
Current Rating100mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.21Inch-H2O
Product RangeOD3010 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
30mm
Bearing Type
Ball Bearing
Noise Rating
31dBA
Rated Speed
11000rpm
Current Rating
100mA
Air Flow - m3/min
-
Product Range
OD3010 Series
Fan Frame Type
Square
External Depth
10.2mm
Air Flow - CFM
4.6CFM
Power Rating
-
Power Connection Type
3 Lead Wires
IP Rating
IP55
Static Pressure
0.21Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
