Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD3010-05LBCopy
Manufacturer Standard Lead Time15 weeks
Order Code4011914
Your Part Number
82 In Stock
Need more?
82 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.670 (CNY132.9671) |
| 5+ | CNY106.430 (CNY120.2659) |
| 10+ | CNY95.190 (CNY107.5647) |
| 20+ | CNY87.980 (CNY99.4174) |
| 50+ | CNY80.760 (CNY91.2588) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.67 (CNY132.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD3010-05LBCopy
Manufacturer Standard Lead Time15 weeks
Order Code4011914
Technical Datasheet
Fan Frame Size30mm
External Depth10mm
Power Rating-
Current Rating120mA
IP Rating-
Static Pressure0.15Inch-H2O
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Frame Size
30mm
Power Rating
-
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
External Depth
10mm
Current Rating
120mA
Static Pressure
0.15Inch-H2O
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017237
