Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD254AP-24HBIP69KCopy
Manufacturer Standard Lead Time15 weeks
Order Code4050120
Product RangeOD254AP IP69K Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,487.400 (CNY1,680.762) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,487.40 (CNY1,680.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD254AP-24HBIP69KCopy
Manufacturer Standard Lead Time15 weeks
Order Code4050120
Product RangeOD254AP IP69K Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame Size254mm
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
IP RatingIP69K
Air Flow - m3/min-
Static Pressure0.79Inch-H2O
Product RangeOD254AP IP69K Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Bearing Type
Ball Bearing
IP Rating
IP69K
Static Pressure
0.79Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Size
254mm
Power Connection Type
2 Lead Wires
Air Flow - m3/min
-
Product Range
OD254AP IP69K Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
