Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD254AP-24HBIP68Copy
Manufacturer Standard Lead Time15 weeks
Order Code4050119
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,451.000 (CNY1,639.630) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,451.00 (CNY1,639.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD254AP-24HBIP68Copy
Manufacturer Standard Lead Time15 weeks
Order Code4050119
Technical Datasheet
Fan Frame TypeCircular
Bearing TypeBall Bearing
Power Rating65W
Power Connection Type2 Lead Wires
Current Rating2.65A
IP RatingIP68
Static Pressure0.79Inch-H2O
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Frame Type
Circular
Power Rating
65W
Current Rating
2.65A
Static Pressure
0.79Inch-H2O
Bearing Type
Ball Bearing
Power Connection Type
2 Lead Wires
IP Rating
IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
