Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD254AP-24HB10ACopy
Manufacturer Standard Lead Time36 weeks
Order Code4153804
Product RangeOD254AP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,414.060 (CNY1,597.8878) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,414.06 (CNY1,597.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD254AP-24HB10ACopy
Manufacturer Standard Lead Time36 weeks
Order Code4153804
Product RangeOD254AP Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM830CFM
Noise Rating62.1dBA
Power Rating64W
Rated Speed2450rpm
Power Connection Type4 Lead Wires
Current Rating2.65A
IP Rating-
Air Flow - m3/min-
Product RangeOD254AP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
62.1dBA
Rated Speed
2450rpm
Current Rating
2.65A
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
830CFM
Power Rating
64W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
OD254AP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.814369
