Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD254AP-24HBCopy
Order Code4035291
Product RangeOD254AP Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,184.850 (CNY1,338.8805) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,184.85 (CNY1,338.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD254AP-24HBCopy
Order Code4035291
Product RangeOD254AP Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM850CFM
Noise Rating64dBA
Power Rating64W
Rated Speed2500rpm
Power Connection Type2 Lead Wires
Current Rating2.65A
IP Rating-
Air Flow - m3/min-
Static Pressure0.79Inch-H2O
Product RangeOD254AP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
64dBA
Rated Speed
2500rpm
Current Rating
2.65A
Air Flow - m3/min
-
Product Range
OD254AP Series
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
850CFM
Power Rating
64W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.79Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.814
