Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD254AP-12MBCopy
Order Code4035289
Product RangeOD254AP Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY930.000 (CNY1,050.900) |
Price for:Each
Minimum: 1
Multiple: 1
CNY930.00 (CNY1,050.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD254AP-12MBCopy
Order Code4035289
Product RangeOD254AP Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM690CFM
Noise Rating47dBA
Power Rating23W
Rated Speed2000rpm
Power Connection Type2 Lead Wires
Current Rating4.2A
IP Rating-
Air Flow - m3/min-
Static Pressure0.58Inch-H2O
Product RangeOD254AP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
47dBA
Rated Speed
2000rpm
Current Rating
4.2A
Air Flow - m3/min
-
Product Range
OD254AP Series
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
690CFM
Power Rating
23W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.58Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.814
