Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,440.340 (CNY1,627.5842) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,440.34 (CNY1,627.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD254AP-12HBIP69KCopy
Order Code4050118
Technical Datasheet
Supply Voltage VDC12V
Power Rating65W
Power Connection Type2 Lead Wires
Current Rating5.4A
IP RatingIP69K
Air Flow - m3/min-
Static Pressure0.79Inch-H2O
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Static Pressure
0.79Inch-H2O
Power Rating
65W
Current Rating
5.4A
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.910563
