Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD2510-12MBCopy
Manufacturer Standard Lead Time48 weeks
Order Code4035287
Product RangeOD2510 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.010 (CNY158.2113) |
| 5+ | CNY129.440 (CNY146.2672) |
| 10+ | CNY118.860 (CNY134.3118) |
| 20+ | CNY108.050 (CNY122.0965) |
| 50+ | CNY97.230 (CNY109.8699) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.01 (CNY158.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD2510-12MBCopy
Manufacturer Standard Lead Time48 weeks
Order Code4035287
Product RangeOD2510 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM2.2CFM
Noise Rating24dBA
Power Rating960mW
Rated Speed10000rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.2Inch-H2O
Product RangeOD2510 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
25mm
Bearing Type
Ball Bearing
Noise Rating
24dBA
Rated Speed
10000rpm
Current Rating
80mA
Air Flow - m3/min
-
Product Range
OD2510 Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
2.2CFM
Power Rating
960mW
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.2Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
